This 35V 22uF aluminum electrolytic capacitor features a 20% tolerance and a maximum ripple current of 150. It is designed for through hole mounting and has a terminal pitch of 2. The capacitor operates within a temperature range of -55 to 105°C.
Sun Electronic Industries 35ME22UAX technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 150mA |
| Lifetime | 1000h |
| Size | 5 X 5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35ME22UAX to view detailed technical specifications.
No datasheet is available for this part.