Sun Electronic Industries 35ME22UWA technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 39mA |
| Lifetime | 1000h |
| Size | 5 X 5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35ME22UWA to view detailed technical specifications.
No datasheet is available for this part.