Sun Electronic Industries 35MV47CX technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.34Ohm |
| Ripple Current | 205mA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35MV47CX to view detailed technical specifications.
No datasheet is available for this part.