The 50CE150AX is a 150uF surface mount aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a ripple current rating of 450 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a size of 10 X 10.2. It operates over a temperature range of -55°C to 105°C.
Sun Electronic Industries 50CE150AX technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 50CE150AX to view detailed technical specifications.
No datasheet is available for this part.