This 150uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It has a ripple current rating of 450 and a leakage current of 3uA at 2 minutes.
Sun Electronic Industries 50CE150AXA technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 50CE150AXA to view detailed technical specifications.
No datasheet is available for this part.