This aluminum electrolytic capacitor has a capacitance of 330uF and a working voltage of 6.3VDC. It features a 20% tolerance and a low ESR type. The capacitor is designed for long lifetime operation, with a minimum of 2000 hours. It is suitable for through hole mounting and has a radial termination style. The operating temperature range is from -40 to 105 degrees Celsius.
Sun Electronic Industries 6ME330SWG technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.082Ohm |
| Ripple Current | 760mA |
| Lifetime | 2000h |
| Size | 6.3 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6ME330SWG to view detailed technical specifications.
No datasheet is available for this part.