This 6.3VDC aluminum electrolytic capacitor has a capacitance of 330uF with a 20% tolerance. It features a radial termination style and a cylindrical can construction. The capacitor is rated for a ripple current of 120 and a lifetime of 1000 hours. It is designed for through-hole mounting and has a terminal pitch of 2.5mm. The operating temperature range is from -55°C to 105°C.
Sun Electronic Industries 6ME330SZ technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 120mA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6ME330SZ to view detailed technical specifications.
No datasheet is available for this part.