Suncon 100CE10FS technical specifications.
| Capacitance | 10uF |
| Package/Case | 100 |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Suncon 100CE10FS to view detailed technical specifications.
No datasheet is available for this part.