Suncon 100CE33FS technical specifications.
| Capacitance | 33uF |
| Package/Case | 100 |
| Ripple Current | 133mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 100CE33FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.