
Suncon 100ME330AX technical specifications.
| Capacitance | 330uF |
| Package/Case | 100 |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 49mR |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 100ME330AX to view detailed technical specifications.
No datasheet is available for this part.
