Suncon 16CE100FS technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16CE100FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.