Suncon 16CE10FS technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16CE10FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
