Suncon 16CE470KX technical specifications.
| Capacitance | 470uF |
| ESR (Equivalent Series Resistance) | 150mR |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16CE470KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.