Suncon 16ME2200WX technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 18mR |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16ME2200WX to view detailed technical specifications.
No datasheet is available for this part.