Suncon 16ME330WX technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 72mR |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16ME330WX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
