Suncon 35CE1500AXT technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 52mR |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35CE1500AXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.