
Suncon 35CE150AXA technical specifications.
| Capacitance | 150uF |
| ESR (Equivalent Series Resistance) | 170mR |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35CE150AXA to view detailed technical specifications.
No datasheet is available for this part.