
Suncon 35CE150FSA technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Ripple Current | 155A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35CE150FSA to view detailed technical specifications.
No datasheet is available for this part.