Suncon 35CE47AX technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 440mR |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35CE47AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
