Suncon 35CE47FS technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35CE47FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.