Suncon 35CE4R7AX technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.8R |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35CE4R7AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.