Suncon 35ME2200AX technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 18mR |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35ME2200AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
