Suncon 35ME270WXL technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 41mR |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35ME270WXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
