Suncon 35ME330WX technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 38mR |
| Mount | Radial |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35ME330WX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
