Suncon 400MV15FXS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Length | 16mm |
| Pitch | 7.5mm |
| Ripple Current | 140mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 400MV15FXS to view detailed technical specifications.
No datasheet is available for this part.
