Suncon 50CE220FS technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 50CE220FS to view detailed technical specifications.
No datasheet is available for this part.