Suncon 50ME220WX technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 42mR |
| Mount | Radial |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 50ME220WX to view detailed technical specifications.
No datasheet is available for this part.