Suncon 50ME68AX technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 260mR |
| Mount | Radial |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 50ME68AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.