Suncon 6CE100AX technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 440mR |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 6CE100AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
