Suncon 6CE1500AX technical specifications.
| Capacitance | 1.5mF |
| ESR (Equivalent Series Resistance) | 90mR |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 6CE1500AX to view detailed technical specifications.
No datasheet is available for this part.