Suncon 6CE22FS technical specifications.
| Capacitance | 22uF |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 6CE22FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
