Suncon 6CE330KX technical specifications.
| Capacitance | 330uF |
| ESR (Equivalent Series Resistance) | 300mR |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 6CE330KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
