
Suncon 6CE47FS technical specifications.
| Capacitance | 47uF |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 6CE47FS to view detailed technical specifications.
No datasheet is available for this part.
