
Suncon 6CE680FSA technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 6CE680FSA to view detailed technical specifications.
No datasheet is available for this part.
