Suncon 6ME1000WX technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 53mR |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 6ME1000WX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.