The XLMDKVG34M is a T-1 (3mm) through-hole bicolour LED featuring High Efficiency Red (AlGaInP) and Green (AlGaInP) chips. It utilizes a white diffused lens for wide viewing angles and is intended for status indication and bicolour signaling in hand-held and fixed electronic products.
Sunled Group XLMDKVG34M technical specifications.
| Peak Wavelength (Red/Green) | 645 / 574nm |
| Dominant Wavelength (Red/Green) | 630 / 570nm |
| Luminous Intensity (Red/Green) @ 20mA | 300 / 120mcd |
| Forward Voltage (Red/Green) Typ. | 1.95 / 2.1V |
| Forward Voltage (Red/Green) Max. | 2.5 / 2.5V |
| Forward Current | 30mA |
| Viewing Angle (2θ1/2) | 60degree |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Sunled Group XLMDKVG34M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.