Dual color LED emitter featuring red and green light output. This 5mm diffused white LED offers a 2x5mm package and operates across a wide temperature range from -40°C to 85°C. With three terminals and one function, this RoHS compliant component is ideal for various optoelectronic applications.
Sunled Group XSMDKVG47M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XSMDKVG47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.