The XZM2CRKM2DGFBB45SCCB is a surface-mount full-color RGB LED in a standard PLCC4 package. It features a water-clear lens and utilizes AlGaInP for the red emitter and InGaN for the green and blue emitters. The device is designed for long life and robustness, making it suitable for handheld products and indication lighting applications. It is halogen-free and RoHS compliant.
Sunled Group XZM2CRKM2DGFBB45SCCB technical specifications.
| Luminous Intensity (Red) | 497mcd |
| Luminous Intensity (Green) | 1590mcd |
| Luminous Intensity (Blue) | 327mcd |
| Wavelength of Peak Emission (Red) | 640nm |
| Wavelength of Peak Emission (Green) | 520nm |
| Wavelength of Peak Emission (Blue) | 465nm |
| Forward Voltage (Red) | 2.2V |
| Forward Voltage (Green) | 3.2V |
| Forward Voltage (Blue) | 3.3V |
| Viewing Angle | 120deg |
| Operating Temperature | -40 to +85°C |
| Forward Current (Red) | 50mA |
| Forward Current (Green/Blue) | 30mA |
| RoHS | Compliant |
| Halogen-free | Yes |
| Msl | 3 (Moisture Sensitivity Level) |
Download the complete datasheet for Sunled Group XZM2CRKM2DGFBB45SCCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.