Dual color LED emitter, featuring yellow and green light output. Water clear lens with a 1.6mm package size. Operates across a temperature range of -40°C to 85°C, with 4 terminals and 1 function.
Sunled Group XZM2CYKM2DG55W-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZM2CYKM2DG55W-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.