The XZMDK55W-A2RT is a red SMD LED featuring AlGaInP material and a water clear lens. It is designed for reverse mount applications with an inner dome lens for enhanced luminous intensity. It is ideal for indication lights on handheld products, offering a long life and robust package.
Sunled Group XZMDK55W-A2RT technical specifications.
| Emitting Color | Red |
| Wavelength (Peak) | 645nm |
| Luminous Intensity (Typ.) | 228mcd |
| Forward Voltage (Typ.) | 1.95V |
| Forward Current (Max) | 30mA |
| Viewing Angle (2θ1/2) | 80degrees |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen-free | Yes |
| Moisture Sensitivity Level | MSL 3 |
Download the complete datasheet for Sunled Group XZMDK55W-A2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.