The XZMDKVG54W-4 is a bi-color SMD LED lamp featuring AlGaInP Red and AlGaInP Green emitting materials. It is housed in an 0805 (2012 metric) package footprint with a low profile height of 0.45mm and a water clear lens. This component is designed for indication lights in handheld products, is IR-reflow compatible, and is halogen-free.
Sunled Group XZMDKVG54W-4 technical specifications.
| Emitting Color | Red / Green |
| Peak Wavelength (Red) | 650nm |
| Peak Wavelength (Green) | 574nm |
| Luminous Intensity Typ. (Red) | 79mcd |
| Luminous Intensity Typ. (Green) | 49mcd |
| Forward Voltage Typ. (Red) | 1.95V |
| Forward Voltage Typ. (Green) | 2.1V |
| Forward Current | 20mA |
| Viewing Angle | 120degrees |
| Lens Type | Water Clear |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen-free | Yes |
| Msl | 3 |
Download the complete datasheet for Sunled Group XZMDKVG54W-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.