The XZMDKVG55W-4 is a surface-mount bi-color LED featuring AlGaInP Red and AlGaInP Green chips. It is housed in a 1206 (3216 metric) package with a colorless transparent lens. The device offers a wide 140-degree viewing angle and is designed for high reliability with a long operational life, making it suitable for status indication in handheld and portable electronics.
Sunled Group XZMDKVG55W-4 technical specifications.
| Emitting Color | Red / Green |
| Wavelength (Peak) | 645 (Red) / 574 (Green)nm |
| Forward Current | 20mA |
| Forward Voltage (Typ) | 1.95 (Red) / 2.1 (Green)V |
| Luminous Intensity (Typ) | 495 (Red) / 48 (Green)mcd |
| Viewing Angle | 140deg |
| Operating Temperature | -40 to +85°C |
| MSL Level | 3 |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Sunled Group XZMDKVG55W-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.