The XZMDKVG55W-8 is a surface-mount bicolor LED lamp featuring Red (AlGaInP) and Green (AlGaInP) chips. It is housed in a standard 1206 footprint (3.2 x 1.6 mm) with a water-clear lens, offering a 30-degree viewing angle. Designed for hand-held products and status indication, it features a long operational life and is moisture sensitivity level 3 compliant.
Sunled Group XZMDKVG55W-8 technical specifications.
| Case Size | 3.2 x 1.6mm |
| Wavelength - Red (Peak) | 645nm |
| Wavelength - Green (Peak) | 574nm |
| Wavelength - Red (Dominant) | 630nm |
| Wavelength - Green (Dominant) | 570nm |
| Luminous Intensity - Red (typ) | 1495mcd |
| Luminous Intensity - Green (typ) | 248mcd |
| Forward Voltage - Red (typ) | 1.95V |
| Forward Voltage - Green (typ) | 2.1V |
| Forward Current | 30mA |
| Viewing Angle (2-theta 1/2) | 30deg |
| Operating Temperature | -40 ~ +85°C |
| RoHS | Compliant |
| Halogen-free | Yes |
| Msl | 3 (Moisture Sensitivity Level) |
Download the complete datasheet for Sunled Group XZMDKVG55W-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.