The XZVG45WT-9 is a Surface Mount Device (SMD) Light Emitting Diode in a PLCC2 package. It features an AlGaInP green emitting material with a water clear lens, designed for long life and high reliability in indication applications.
Sunled Group XZVG45WT-9 technical specifications.
| Color | Green |
| Wavelength (Dominant) | 570nm |
| Wavelength (Peak) | 574nm |
| Luminous Intensity (Typ) | 98mcd |
| Forward Voltage (Typ) | 2.1V |
| Forward Current (Max) | 30mA |
| Viewing Angle | 120degrees |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen-free | Yes |
| Msl | 3 |
Download the complete datasheet for Sunled Group XZVG45WT-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.