Sunlord BW21S7511C01TF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Manufacturer Series | BW21S |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunlord BW21S7511C01TF to view detailed technical specifications.
No datasheet is available for this part.