Sunlord HPZ1005U221-R70TF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Manufacturer Series | HPZ |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunlord HPZ1005U221-R70TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.