Sunlord SDCW2012-2-201TF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Manufacturer Series | SDCW |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunlord SDCW2012-2-201TF to view detailed technical specifications.
No datasheet is available for this part.