The SWPA3010S1R0NT is a general purpose inductor from Sunlord with a nominal inductance of 1uH and a tolerance of 30%. It has a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is shielded and has a DC resistance of 0.065 ohms. It is designed for power inductor applications and has a self-resonance frequency of 180 MHz. The inductor is rated for a maximum current of 1.45A.
Sunlord SWPA3010S1R0NT technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 1.45 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 180 |
| Manufacturer Series | SWPA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sunlord SWPA3010S1R0NT to view detailed technical specifications.
No datasheet is available for this part.