The SWPA5020S1R5NT is a general purpose inductor with a nominal inductance of 1.5uH and a maximum operating temperature of 120 degrees Celsius. It has a dual-ended terminal placement and is shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.026 ohms. It is rated for a maximum current of 3.2A and has a self-resonance frequency of 68 MHz. The inductor is part of the SWPA series from Sunlord.
Sunlord SWPA5020S1R5NT technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.026 |
| Rated Current-Max | 3.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 68 |
| Manufacturer Series | SWPA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sunlord SWPA5020S1R5NT to view detailed technical specifications.
No datasheet is available for this part.