Sunlord SZ0603G560TF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Number of Functions | 1 |
| Manufacturer Series | SZ |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunlord SZ0603G560TF to view detailed technical specifications.
No datasheet is available for this part.